Philips CorePro B22 LED Bulbs 2 W(25W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 270-5275
- Mfr. Part No.:
- 929001815692
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-5275
- Mfr. Part No.:
- 929001815692
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base | B22 | |
| Wattage | 2 W | |
| Colour Temperature | 2700K | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base B22 | ||
Wattage 2 W | ||
Colour Temperature 2700K | ||
Series CorePro | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting CorePro Glass LED candles and lusters features a classic heritage design with the benefits of long-lasting LED technology. The LED candle bulb is a very easy choice for people who are looking for a retrofit LED replacement which provides 90 percent energy savings compared with conventional lamps.
Very good light quality
Environmental friendly
Environmental friendly
Related links
- Osram PARATHOM Classic B22d LED GLS Bulb 2.5 W(25W) Warm White, Mini Candle shape
- Philips Lighting CorePro B22 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 11 W(75 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 13 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 4.9 W(40 W) Warm White, Bulb shape
- Sylvania ToLEDo Candle B22 LED Bulbs 4.5 W(40W) Warm White, Candle shape
- Philips Lighting CorePro E14 LED Bulbs 2 W(25 W) Warm White, Candle shape
- Philips Lighting CorePro B22 LED GLS Bulb 13 W(100 W) Warm White, GLS shape
