RS Better World
Philips Lighting Master B22 LED Bulbs 5.9 W(60 W), 2700K, Warm Glow, Bulb shape
- RS Stock No.:
- 270-5297
- Mfr. Part No.:
- 929003010699
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€86.12
(exc. VAT)
€105.93
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.12 | €8.612 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 270-5297
- Mfr. Part No.:
- 929003010699
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | B22 | |
| Power | 5.9W | |
| Series | Master | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Warm Glow | |
| Luminous Flux | 1055lm | |
| Diameter | 60mm | |
| Colour Reference Code | 922-927 | |
| Length | 103mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket B22 | ||
Power 5.9W | ||
Series Master | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Warm Glow | ||
Luminous Flux 1055lm | ||
Diameter 60mm | ||
Colour Reference Code 922-927 | ||
Length 103mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Colour Rendering Index CRI 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting MASTER Value Glass LED bulbs features a classic heritage design with the benefits of the long-lasting LED technology. It can provide customers with good light experience, enhanced by excellent dimming performance and excellent quality of light and offering a lifetime of 15,000 hours.
Significant energy saving
Lower maintenance cost
Related links
- Philips Lighting Master B22 LED Bulbs 5.9 W(60 W) Warm Glow, Bulb shape
- Philips Lighting Master B22 LED Bulbs 7.2 W(75 W) Warm Glow, Bulb shape
- Philips Lighting Master B22 LED Bulbs 3.4 W(40 W) Warm Glow, Bulb shape
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) Warm Glow, Candle shape
- Philips MASTER E27 LED Bulbs 5.9 W(60W) Warm Glow, Bulb shape
- Philips Lighting Master E27 LED Bulbs 10.5 W(100 W) Warm Glow, Bulb shape
- Philips Lighting Master B22 LED Bulbs 3.4 W(40 W) Warm White, Bulb shape
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) 2200 K Candle shape
