Philips Lighting Master E27 LED Bulbs 3.4 W(40 W), 2700K, Warm Glow, Candle shape
- RS Stock No.:
- 270-5307
- Mfr. Part No.:
- 929003012482
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€80.62
(exc. VAT)
€99.16
(inc. VAT)
- Final 7 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.62 | €8.062 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 270-5307
- Mfr. Part No.:
- 929003012482
- Manufacturer:
- Philips Lighting
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 3.4W | |
| Current | 24mA | |
| Series | Master | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | Yes | |
| Lamp Shape | Candle | |
| Colour Temperature | 2700K | |
| Colour | Warm Glow | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Lifespan | 25000h | |
| Diameter | 35mm | |
| Colour Reference Code | 922-927 | |
| Standards/Approvals | No | |
| Length | 94mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 3.4W | ||
Current 24mA | ||
Series Master | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable Yes | ||
Lamp Shape Candle | ||
Colour Temperature 2700K | ||
Colour Warm Glow | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Lifespan 25000h | ||
Diameter 35mm | ||
Colour Reference Code 922-927 | ||
Standards/Approvals No | ||
Length 94mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Colour Rendering Index CRI 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Philips Lighting Master E27 LED Bulbs 3.4 W(40 W) Warm Glow, Candle shape
- Philips Lighting Master E14 LED Bulbs 3.4 W(40 W) Warm Glow, Candle shape
- Philips Lighting Master E14 LED Bulbs 2.5 W(25 W) Warm Glow, Candle shape
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) Warm Glow, Candle shape
- Philips Lighting Master B22 LED Bulbs 3.4 W(40 W) Warm Glow, Bulb shape
- Philips Lighting Master E27 LED Bulbs 10.5 W(100 W) Warm Glow, Bulb shape
- Philips Lighting Master E27 LED Bulbs 2 W(25 W) Warm White, Candle shape
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) 2200 K Candle shape
