RS Better World

SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W), 4000K, Cool White, Bulb shape

Subtotal (1 unit)*

€7.89

(exc. VAT)

€9.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-3080
Mfr. Part No.:
WLH1008X3
Manufacturer:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

LED Bulbs

Lamp Base/Socket

E27

Power

3.8W

Series

WLH1008

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

Bulb

Colour Temperature

4000K

Colour

Cool White

Luminous Flux

806lm

Standards/Approvals

RoHS

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label A

COO (Country of Origin):
CN
The SEEREP LED Bulb which required Less energy and lower CO2 emissions deriving from lower energy consumption and gives better visual comfort in all conditions of use.

Base is E27

No Dimmer compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy