SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W), 4000K, Cool White, Bulb shape
- RS Stock No.:
- 222-2240
- Mfr. Part No.:
- SLD7408X3
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.53 |
*price indicative
- RS Stock No.:
- 222-2240
- Mfr. Part No.:
- SLD7408X3
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | E27 | |
| Product Type | LED GLS Bulb | |
| Power | 7.5W | |
| Incandescent Equivalent Wattage | 60W | |
| Series | E27 GLS LED Bulb | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Diameter | 38mm | |
| Lifespan | 20000h | |
| Length | 126mm | |
| Standards/Approvals | REACH, RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket E27 | ||
Product Type LED GLS Bulb | ||
Power 7.5W | ||
Incandescent Equivalent Wattage 60W | ||
Series E27 GLS LED Bulb | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Diameter 38mm | ||
Lifespan 20000h | ||
Length 126mm | ||
Standards/Approvals REACH, RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT Tubular T37 family, LED Lamp is non directional and has 806 Lumen. It has 220 supply voltage.
It has 20000 hours life
Power is 7.5W
E27 lamp base
Colour Temperature is 4000 °k
Related links
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED GLS Bulb 7.5 W(60 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(60 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) White, Bulb shape
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 3 W(60 W) Cool White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Cool White, Bulb shape
