LEDVANCE 40998 E27 LED Bulbs 20 W(80 W), 4000K, Cool White, Ellipsoid Full Glass Bulb shape
- RS Stock No.:
- 285-6610
- Mfr. Part No.:
- 4099854071799
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€17.27
(exc. VAT)
€21.24
(inc. VAT)
- Plus 35 unit(s) shipping from 02 November 2026
- Plus 48 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | €17.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-6610
- Mfr. Part No.:
- 4099854071799
- Manufacturer:
- LEDVANCE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 20W | |
| Current | 89mA | |
| Series | 40998 | |
| Incandescent Equivalent Wattage | 80W | |
| Dimmable | No | |
| Lamp Shape | Ellipsoid Full Glass Bulb | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 220V, 240V | |
| Luminous Flux | 3000lm | |
| Diameter | 75mm | |
| Lifespan | 25000h | |
| Colour Reference Code | 840 | |
| Standards/Approvals | CE/EAC/UKCA | |
| Length | 151mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 20W | ||
Current 89mA | ||
Series 40998 | ||
Incandescent Equivalent Wattage 80W | ||
Dimmable No | ||
Lamp Shape Ellipsoid Full Glass Bulb | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 220V, 240V | ||
Luminous Flux 3000lm | ||
Diameter 75mm | ||
Lifespan 25000h | ||
Colour Reference Code 840 | ||
Standards/Approvals CE/EAC/UKCA | ||
Length 151mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
Related links
- LEDVANCE 40998 E27 LED Bulbs 24 W(80 W) Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 E27 LED Bulbs 13 W(50 W) Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 E27 LED Bulbs 24 W(80 W) Cool White
- LEDVANCE 40998 E40 LED Bulbs 60 W(250 W) Cool White, Ellipsoid shape
- LEDVANCE 40998 E27 LED Bulbs 38 W(125 W) Cool White
- LEDVANCE 40998 E27 LED Bulbs 13 W(50 W) Cool White
- LEDVANCE 40998 E27 LED Bulbs 20 W(80 W) Warm White
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Cool White, Bulb shape
