LEDVANCE 40998 E27 LED Bulbs 24 W(80 W), 2700K, Warm White, Ellipsoid Full Glass Bulb shape
- RS Stock No.:
- 285-6611
- Mfr. Part No.:
- 4099854071812
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€28.19
(exc. VAT)
€34.67
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €28.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-6611
- Mfr. Part No.:
- 4099854071812
- Manufacturer:
- LEDVANCE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 24W | |
| Current | 105mA | |
| Incandescent Equivalent Wattage | 80W | |
| Series | 40998 | |
| Dimmable | No | |
| Lamp Shape | Ellipsoid Full Glass Bulb | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 220V, 240V | |
| Luminous Flux | 3600lm | |
| Diameter | 90mm | |
| Colour Reference Code | 827 | |
| Lifespan | 25000h | |
| Standards/Approvals | CE/EAC/UKCA | |
| Length | 217mm | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 24W | ||
Current 105mA | ||
Incandescent Equivalent Wattage 80W | ||
Series 40998 | ||
Dimmable No | ||
Lamp Shape Ellipsoid Full Glass Bulb | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 220V, 240V | ||
Luminous Flux 3600lm | ||
Diameter 90mm | ||
Colour Reference Code 827 | ||
Lifespan 25000h | ||
Standards/Approvals CE/EAC/UKCA | ||
Length 217mm | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
Related links
- LEDVANCE 40998 E27 LED Bulbs 13 W(50 W) Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 E27 LED Bulbs 20 W(80 W) Cool White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 E27 LED Bulbs 24 W(80 W) Cool White
- LEDVANCE 40998 E27 LED Bulbs 20 W(80 W) Warm White
- LEDVANCE HQL LED FILAMENT E27 LED Filament 20 W(80 W) Warm White, Ellipsoid shape
- LEDVANCE 7181 E27 LED Lamp 24 W(80 W) White
- LEDVANCE 40998 E27 LED Bulbs 38 W(125 W) Warm White
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Warm White, Bulb shape
