LEDVANCE DULUX G24q-1 LED Bulbs, Cool White, Tubular shape
- RS Stock No.:
- 285-9789
- Mfr. Part No.:
- 4058075559103
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 10 units)*
€132.10
(exc. VAT)
€162.48
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €132.10 | €13.21 |
*price indicative
- RS Stock No.:
- 285-9789
- Mfr. Part No.:
- 4058075559103
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G24q-1 | |
| Series | DULUX | |
| Lamp Shape | Tubular | |
| Colour | Cool White | |
| Lifespan | 30000h | |
| Length | 142.8mm | |
| Standards/Approvals | EAC, RoHS, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G24q-1 | ||
Series DULUX | ||
Lamp Shape Tubular | ||
Colour Cool White | ||
Lifespan 30000h | ||
Length 142.8mm | ||
Standards/Approvals EAC, RoHS, CE, UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for CFLni, featuring a 4-pin G24q base for ECG and AC mains operation, offers several benefits including easy installation, low energy consumption, and a compact design facilitating easy relamping. It can directly operate on 230 V AC mains, ensuring convenient usage. Suitable for various applications such as supermarkets, department stores, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for commercial and ambient settings.
LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains
Single-ended four-pin plug-in G24q base
Rotatable base around its longitudinal axis (± 90°)
Lifetime up to 30000 h
Type of protection IP20
Mercury-fre
Related links
- LEDVANCE DULUX G24q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24Q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX 2G10 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d LED Bulbs Tubular shape
- LEDVANCE DULUX G23 LED Bulbs Tubular shape
- LEDVANCE DULUX 2G11 LED Bulbs Tubular shape
