LEDVANCE DULUX G24q-1 LED Bulbs, Warm White, Tubular shape
- RS Stock No.:
- 285-9788
- Mfr. Part No.:
- 4058075558663
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 10 units)*
€134.74
(exc. VAT)
€165.73
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €134.74 | €13.474 |
*price indicative
- RS Stock No.:
- 285-9788
- Mfr. Part No.:
- 4058075558663
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | G24q-1 | |
| Product Type | LED Bulbs | |
| Series | DULUX | |
| Lamp Shape | Tubular | |
| Colour | Warm White | |
| Lifespan | 30000h | |
| Length | 142.8mm | |
| Standards/Approvals | EAC, UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket G24q-1 | ||
Product Type LED Bulbs | ||
Series DULUX | ||
Lamp Shape Tubular | ||
Colour Warm White | ||
Lifespan 30000h | ||
Length 142.8mm | ||
Standards/Approvals EAC, UKCA, CE, RoHS | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for CFLni, featuring a 4-pin G24q base for ECG and AC mains operation, offers several benefits including easy installation, low energy consumption, and a compact design facilitating easy relamping. It can directly operate on 230 V AC mains, ensuring convenient usage. Suitable for various applications such as supermarkets, department stores, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for commercial and ambient settings.
LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains
Single-ended four-pin plug-in G24q base
Rotatable base around its longitudinal axis (± 90°)
Lifetime up to 30000 h
Type of protection IP20
Mercury-fre
Related links
- LEDVANCE DULUX G24q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24Q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G23 LED Bulbs Tubular shape
- LEDVANCE DULUX GR8 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-3 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-2 LED Bulbs Tubular shape
