RS Better World
LEDVANCE LED Superstar Plus Classic E27 LED Bulbs, Warm White, Bulb shape
- RS Stock No.:
- 285-9830
- Mfr. Part No.:
- 4058075602915
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 4 units)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.70 | €8.925 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9830
- Mfr. Part No.:
- 4058075602915
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | LED Superstar Plus Classic | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 168mm | |
| Standards/Approvals | ErP, REACH, CE, UKCA, RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series LED Superstar Plus Classic | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 168mm | ||
Standards/Approvals ErP, REACH, CE, UKCA, RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, with a classic ball shape, feature innovative LED "filament" technology, offering design, dimensions, and luminous flux comparable to a halogen lamp. They provide a natural light spectrum with outstanding color rendering of CRI>90, reduced blue component, improved visual comfort, and reduced eye strain. With very low energy consumption and instant 100% light with no warm-up time, they also offer low flickering. These lamps are perfect for decorative installations, domestic applications, general illumination, and suitable outdoor use in outdoor luminaires.
LED lamps for line voltage
Beam angle up to 300°
Dimmable
Color rendering index Ra ≥ 90
Related links
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Capsule shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Bulb shape
