RS Better World
LEDVANCE LED Superstar Plus Classic B22D LED Bulbs, Warm White, Bulb shape
- RS Stock No.:
- 285-9819
- Mfr. Part No.:
- 4058075602694
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€61.10
(exc. VAT)
€75.15
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €61.10 | €10.183 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9819
- Mfr. Part No.:
- 4058075602694
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | B22D | |
| Product Type | LED Bulbs | |
| Series | LED Superstar Plus Classic | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | UKCA, RoHS, CE, REACH, ErP | |
| Length | 104mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket B22D | ||
Product Type LED Bulbs | ||
Series LED Superstar Plus Classic | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals UKCA, RoHS, CE, REACH, ErP | ||
Length 104mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, featuring a classic bulb shape, employ innovative LED "filament" technology, providing a design, dimensions, and luminous flux comparable to a halogen lamp. With a natural light spectrum boasting outstanding color rendering of CRI>90 and a greatly reduced blue component, they offer improved visual comfort and reduced eye strain. Additionally, they ensure very low energy consumption, instant 100% light with no warm-up time, and low flickering. Ideal for decorative installations, domestic applications, and general illumination, they are suitable for outdoor use in compatible outdoor luminaires.
LED lamps for line voltage
Beam angle up to 300°
Dimmable
Color rendering index Ra ≥ 90
Related links
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Mini Candle shape
- LEDVANCE LED Superstar Plus Classic B22D LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Warm White, Bulb shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Bulb shape
