LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W), 4000K, Cool White, Mini Ball shape
- RS Stock No.:
- 285-9841
- Mfr. Part No.:
- 4058075603134
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€31.46
(exc. VAT)
€38.70
(inc. VAT)
- 25 unit(s) ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €31.46 | €5.243 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9841
- Mfr. Part No.:
- 4058075603134
- Manufacturer:
- LEDVANCE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 3.4W | |
| Current | 20mA | |
| Series | LED Superstar Plus Classic | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | Yes | |
| Lamp Shape | Mini Ball | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 220V, 240V | |
| Luminous Flux | 470lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 940 | |
| Diameter | 45mm | |
| Standards/Approvals | CE/ERP/RoHS/REACH/UKCA | |
| Length | 77mm | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 3.4W | ||
Current 20mA | ||
Series LED Superstar Plus Classic | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable Yes | ||
Lamp Shape Mini Ball | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 220V, 240V | ||
Luminous Flux 470lm | ||
Lifespan 15000h | ||
Colour Reference Code 940 | ||
Diameter 45mm | ||
Standards/Approvals CE/ERP/RoHS/REACH/UKCA | ||
Length 77mm | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 90% | ||
- COO (Country of Origin):
- CN
Related links
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 3.4 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 5.8 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 3.4 W(40 W) Cool White, Pear shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Cool White, Bulb shape
