RS Better World
LEDVANCE LED Superstar Plus Classic E27 LED Bulbs, Cool White, Ball shape
- RS Stock No.:
- 285-9833
- Mfr. Part No.:
- 4058075602977
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€61.10
(exc. VAT)
€75.15
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €61.10 | €10.183 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9833
- Mfr. Part No.:
- 4058075602977
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | LED Superstar Plus Classic | |
| Lamp Shape | Ball | |
| Colour | Cool White | |
| Lifespan | 15000h | |
| Length | 135mm | |
| Standards/Approvals | REACH, CE, UKCA, RoHS, ErP | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series LED Superstar Plus Classic | ||
Lamp Shape Ball | ||
Colour Cool White | ||
Lifespan 15000h | ||
Length 135mm | ||
Standards/Approvals REACH, CE, UKCA, RoHS, ErP | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, with a classic ball shape, feature innovative LED "filament" technology, offering design, dimensions, and luminous flux comparable to a halogen lamp. They provide a natural light spectrum with outstanding color rendering of CRI>90, reduced blue component, improved visual comfort, and reduced eye strain. With very low energy consumption and instant 100% light with no warm-up time, they also offer low flickering. These lamps are perfect for decorative installations, domestic applications, general illumination, and suitable outdoor use in outdoor luminaires.
LED lamps for line voltage
Beam angle up to 300°
Dimmable
Color rendering index Ra ≥ 90
Related links
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Cool White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Capsule shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100W) Cool White, Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75 W) Cool White, Bulb shape
