LEDVANCE Vintage 1906 E27 LED Bulbs, Warm White, Bulb shape
- RS Stock No.:
- 285-9878
- Mfr. Part No.:
- 4058075754713
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 8 units)*
€38.93
(exc. VAT)
€47.88
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €38.93 | €4.866 |
*price indicative
- RS Stock No.:
- 285-9878
- Mfr. Part No.:
- 4058075754713
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | Vintage 1906 | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 143mm | |
| Standards/Approvals | REACH, RoHS, CE, ErP, UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series Vintage 1906 | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 143mm | ||
Standards/Approvals REACH, RoHS, CE, ErP, UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, designed with a vintage edition in a classic Edison bulb shape, offer advantages such as very low energy consumption, instant full light without warm-up time, and easy fitting as replacements for traditional light bulbs. These lamps feature innovative LED filament technology and are suitable for various applications including decorative installations, domestic use, general illumination, and outdoor use in compatible outdoor luminaires.
LED lamps for line voltage
Lamp made of glass
Lifetime up to 15000 h
Beam angle up to 360°
Dimmable
Good quality of light
Color rendering index Ra ≥ 80
constant chromaticity
Related links
- LEDVANCE Vintage 1906 E27 LED Bulbs Ball shape
- LEDVANCE Vintage 1906 LED E27 LED Bulbs Bulb shape
- LEDVANCE Vintage 1906 LED E27 LED Bulbs Ball shape
- LEDVANCE Vintage 1906 LED E27 LED Bulbs Ball shape
- LEDVANCE 40580 E27 LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 11 W(100 W) Warm White, Bulb shape
