LEDVANCE Vintage 1906 LED E27 LED Bulbs, Warm White, Ball shape
- RS Stock No.:
- 283-8355
- Distrelec Article No.:
- 301-41-429
- Mfr. Part No.:
- 4058075808997
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€14.60
(exc. VAT)
€17.96
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.60 |
*price indicative
- RS Stock No.:
- 283-8355
- Distrelec Article No.:
- 301-41-429
- Mfr. Part No.:
- 4058075808997
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | Vintage 1906 LED | |
| Lamp Shape | Ball | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 168mm | |
| Standards/Approvals | RoHS, ErP, UKCA, REACH, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series Vintage 1906 LED | ||
Lamp Shape Ball | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 168mm | ||
Standards/Approvals RoHS, ErP, UKCA, REACH, CE | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps of vintage edition can be easily fitted instead of ordinary light bulbs. It offers Instant 100 % light and no warm-up time. Lamps with innovative LED "filament" technology. It has wide area of applications such as for decorative installations, Domestic applications and General illumination.
Very low energy consumption
LED lamps for line voltage
Lamp made of glass
Related links
- LEDVANCE Vintage 1906 LED E27 LED Bulbs Ball shape
- LEDVANCE Vintage 1906 E27 LED Bulbs Ball shape
- LEDVANCE Vintage 1906 LED E27 LED Bulbs Bulb shape
- LEDVANCE Vintage 1906 E27 LED Bulbs Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Mini Ball shape
