LEDVANCE DULUX 2G10 LED Bulbs, Cool White, Tubular shape
- RS Stock No.:
- 285-9899
- Mfr. Part No.:
- 4058075822474
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 10 units)*
€196.90
(exc. VAT)
€242.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €196.90 | €19.69 |
*price indicative
- RS Stock No.:
- 285-9899
- Mfr. Part No.:
- 4058075822474
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | 2G10 | |
| Product Type | LED Bulbs | |
| Series | DULUX | |
| Lamp Shape | Tubular | |
| Colour | Cool White | |
| Lifespan | 30000h | |
| Standards/Approvals | EAC, CE, UKCA, RoHS | |
| Length | 169.5mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket 2G10 | ||
Product Type LED Bulbs | ||
Series DULUX | ||
Lamp Shape Tubular | ||
Colour Cool White | ||
Lifespan 30000h | ||
Standards/Approvals EAC, CE, UKCA, RoHS | ||
Length 169.5mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for flat CFLni with a 4-pin 2G10 base for CCG and AC mains operation offers several benefits, including easy installation and low energy consumption. However, it's not suitable for operation with electronic control gear. Its compact design enables easy relamping, and it can directly operate on 230 V AC mains, ensuring convenient usage. Suitable for various applications such as general illumination within ambient temperatures ranging from -20 to +45 °C, as well as in offices, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for diverse settings.
LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
Lifetime up to 30000 h
Single-ended four-pin plug-in 2G10 base
Type of protection IP20
Mercury-free lamps
Related links
- LEDVANCE DULUX 2G10 LED Bulbs Tubular shape
- LEDVANCE DULUX 2G10 LED Bulbs Tubular shape
- LEDVANCE DULUX G23 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX 2G11 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24Q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-1 LED Bulbs Tubular shape
