LEDVANCE DULUX G24d-1 LED Bulbs, Warm White, Tubular shape
- RS Stock No.:
- 285-9904
- Mfr. Part No.:
- 4058075823051
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 10 units)*
€83.83
(exc. VAT)
€103.11
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €83.83 | €8.383 |
*price indicative
- RS Stock No.:
- 285-9904
- Mfr. Part No.:
- 4058075823051
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G24d-1 | |
| Series | DULUX | |
| Lamp Shape | Tubular | |
| Colour | Warm White | |
| Lifespan | 30000h | |
| Standards/Approvals | RoHS, UKCA, EAC, CE | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G24d-1 | ||
Series DULUX | ||
Lamp Shape Tubular | ||
Colour Warm White | ||
Lifespan 30000h | ||
Standards/Approvals RoHS, UKCA, EAC, CE | ||
Length 110mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for CFLni with a 2-pin G24d base offers various advantages including easy installation, low energy consumption, and compact design facilitating easy relamping. It operates directly on 230 V AC mains, ensuring convenience. Suitable for diverse environments such as supermarkets, department stores, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for commercial spaces.
LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
Lifetime up to 30000 h
Rotatable base around its longitudinal axis (± 90°)
Single-ended two-pin plug-in G24d base
Type of protection IP20
Mercury-free
Related links
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d LED Bulbs Tubular shape
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G24q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24Q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G23 LED Bulbs Tubular shape
- LEDVANCE DULUX GR8 LED Bulbs Tubular shape
