LEDVANCE 40998 E27 LED Bulbs, Warm White, PAR 20 shape
- RS Stock No.:
- 286-0002
- Mfr. Part No.:
- 4099854071133
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€48.85
(exc. VAT)
€60.09
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €48.85 | €8.142 |
*price indicative
- RS Stock No.:
- 286-0002
- Mfr. Part No.:
- 4099854071133
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | 40998 | |
| Lamp Shape | PAR 20 | |
| Colour | Warm White | |
| Lifespan | 25000h | |
| Length | 88mm | |
| Standards/Approvals | EAC, CE, RoHS, CB | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series 40998 | ||
Lamp Shape PAR 20 | ||
Colour Warm White | ||
Lifespan 25000h | ||
Length 88mm | ||
Standards/Approvals EAC, CE, RoHS, CB | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED reflector lamps PAR20 with retrofit screw base offer quick, safe replacement without rewiring and comparable design and luminous flux to incandescent or halogen lamps. They boast a long lifetime, step less dimming, and high dimmer compatibility, providing instant 100% light without warm-up time. With no UV or near-IR radiation, they are suitable for shops, exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use in compatible outdoor luminaires.
LED alternative to high voltage halogen lamps
High color consistency ≤ 6 SDCM
Dimmable
Base E27
Lamp made of glass
Very high color rendering (Ra 90)
Lifetime up to 25000 h
Related links
- LEDVANCE 40998 E27 LED Bulbs PAR 38 shape
- Philips Lighting MAS E27 LED Bulbs PAR 20 shape
- LEDVANCE 40998 E27 LED Bulbs White
- LEDVANCE 40998 E27 LED Bulbs 24 W(80 W) Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 E27 LED Bulbs 13 W(50 W) Warm White, Ellipsoid Full Glass Bulb shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- LEDVANCE 40998 E27 LED Bulbs 20 W(80 W) Warm White
- LEDVANCE 40998 E27 LED Bulbs 38 W(125 W) Warm White
