TE Connectivity 1-2058943-8 Connection LED Cable for AMP
- RS Stock No.:
- 471-870
- Distrelec Article No.:
- 304-59-893
- Mfr. Part No.:
- 1-2058943-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€181.70
(exc. VAT)
€223.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €181.70 | €0.909 |
*price indicative
- RS Stock No.:
- 471-870
- Distrelec Article No.:
- 304-59-893
- Mfr. Part No.:
- 1-2058943-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Cable | |
| For Use With | AMP | |
| Cable Function | Connection | |
| Connector Gender A | Female | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Series | Mini-CT | |
| Number of Conductors | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Cable | ||
For Use With AMP | ||
Cable Function Connection | ||
Connector Gender A Female | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
Series Mini-CT | ||
Number of Conductors 4 | ||
- COO (Country of Origin):
- US
The TE Connectivity Cable assembly is engineered for precision and reliability, designed specifically to meet the demands of modern electrical applications. With a compact four-position configuration, it ensures efficient connectivity in space-constrained environments. The products robust construction and adherence to stringent compliance standards make it an ideal choice for industries requiring dependable and durable connections. Leveraging advanced manufacturing techniques, this assembly offers exceptional performance and longevity, making it suitable for various applications across multiple sectors. It provides both an effective solution for current requirements while anticipating future needs, ensuring that it remains a valuable asset in any electronic integration.
Compact design facilitates efficient use in limited spaces
Durable materials enhance longevity and performance
High quality construction ensures reliable electrical connections
Complies with EU RoHS and REACH regulations for safety and sustainability
Suitable for diverse applications across various industries
Related links
- TE Connectivity 1-2058943-7 LED Cable for Z50
- TE Connectivity 1-2083084-1 Connection LED Cable for Nector S
- TE Connectivity 1-2083083-1 Connection LED Cable for Nector S
- JKL Components ZCH-137HD-8J Connection LED Cable for All 8 mm-Wide LED Ribbon, 137mm
- JKL Components ZCH-143HD-8I Connection LED Cable for All 8 mm Wide LED Ribbon, 143 mm
- JKL Components ZCH-143HD-8I Connection LED Cable for All 8 mm-Wide LED Ribbon, 143mm
- Siemens 8MR2210-2C Connection LED Cable for LED Lamp
- Siemens 8MR2210-4C Connection LED Cable for LED Lamp
