Monk Makes SKU00098 Development Tool LED LED for Raspberry Pi
- RS Stock No.:
- 764-422
- Mfr. Part No.:
- SKU00098
- Manufacturer:
- Monk Makes
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.81 | - |
| 5 - 9 | €4.71 | 2% |
| 10 + | €4.57 | 4% |
*price indicative
- RS Stock No.:
- 764-422
- Mfr. Part No.:
- SKU00098
- Manufacturer:
- Monk Makes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| LED Technology | LED | |
| Product Type | LED Bulbs | |
| Kit Classification | LED | |
| For Use With | Raspberry Pi | |
| Kit Name | Development Tool | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
LED Technology LED | ||
Product Type LED Bulbs | ||
Kit Classification LED | ||
For Use With Raspberry Pi | ||
Kit Name Development Tool | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- GB
The Monk Makes Illuminate is engineered for effortless integration with various microcontroller boards, ensuring reliable high brightness output for your projects. Its versatility supports a range of operating voltages from 3V to 6V.
Built-in MOSFET enables PWM and on/off control for flexible usage
Pre-soldered pin headers simplify connections and enhance convenience
Breadboard-friendly design eases prototyping and development
M2.5 mounting holes provide secure installation options
Current ratings ensure optimal performance across multiple voltages
Related links
- Monk Makes SKU00104 Development Tool LED Controller LED for Raspberry Pi Pico
- Monk Makes Sensor Development Tool Capacitive Sensor Raspberry Pi
- Monk Makes Grove - 2-Channel Solid State Relay for Raspberry Pi for Light Bulb
- Monk Makes SKU00101 Speaker for use with PWM audio
- Monk Makes Raspberry Pi
- Monk Makes Raspberry Pi HATs & Add-ons
- Monk Makes Mini Controller
- Monk Makes Electronic Kit 1 for Pico (lite edition)
