Monk Makes SKU00101 Speaker for use with PWM audio
- RS Stock No.:
- 764-419
- Mfr. Part No.:
- SKU00101
- Manufacturer:
- Monk Makes
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.43
(exc. VAT)
€11.60
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.43 |
| 5 - 9 | €9.24 |
| 10 + | €8.96 |
*price indicative
- RS Stock No.:
- 764-419
- Mfr. Part No.:
- SKU00101
- Manufacturer:
- Monk Makes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| Accessory Type | Speaker | |
| Product Type | Speaker | |
| For Use With | PWM audio | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
Accessory Type Speaker | ||
Product Type Speaker | ||
For Use With PWM audio | ||
- COO (Country of Origin):
- GB
The Monk Makes Amplified speaker is an easy-to-use device designed for efficient audio output on a PCB. It connects seamlessly to platforms like Raspberry Pi and Arduino, making it Ideal for various projects.
Incorporates a 3.5mm stereo audio jack socket for straightforward audio input
Features header pins for line in and PWM audio input options
Maintains a speaker impedance of 8 Ω for optimal compatibility
Includes a low-pass filter with a cut-off frequency of 23.6 kHz
Related links
- Monk Makes Sensor Development Tool Capacitive Sensor Raspberry Pi
- Monk Makes SKU00098 Development Tool LED LED for Raspberry Pi
- Monk Makes SKU00104 Development Tool LED Controller LED for Raspberry Pi Pico
- Monk Makes SKU00060 BBC Micro:bit Add-on Speaker Kit for Micro bit
- Monk Makes Humidity Sensor, Temperature Sensor
- Monk Makes Grove - 2-Channel Solid State Relay for Raspberry Pi for Light Bulb
- Monk Makes CO2 Dock Sensor Board for SKU00103 Micro Bit
- Monk Makes Sensor for Micro Bit Humidity, Temperature Sensor Board for V1F Micro Bit
