STMicroelectronics EVLHVLED007W35F 35W LED driver LED Driver Evaluation Board for HVLED007 for Safe Operation in
- RS Stock No.:
- 208-5050
- Mfr. Part No.:
- EVLHVLED007W35F
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€79.53
(exc. VAT)
€97.82
(inc. VAT)
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.53 |
*price indicative
- RS Stock No.:
- 208-5050
- Mfr. Part No.:
- EVLHVLED007W35F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | LED Driver Evaluation Kit | |
| LED Technology | LED Driver | |
| Kit Classification | Evaluation Board | |
| For Use With | Safe Operation in Lighting | |
| Featured Device | HVLED007 | |
| Kit Name | 35W LED driver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type LED Driver Evaluation Kit | ||
LED Technology LED Driver | ||
Kit Classification Evaluation Board | ||
For Use With Safe Operation in Lighting | ||
Featured Device HVLED007 | ||
Kit Name 35W LED driver | ||
Standards/Approvals RoHS | ||
The STMicroelectronics (THD) in fly back converter operating in Transition mode (Quasi-Resonant).Fast start-up and protections with auto-restart are available for safe operation in lighting environments.
AC input voltage from 90 V to 265 V (frequency
range 45 - 66 Hz)
Isolated DC bus voltage (Fly back topology):
48 V / 730 mA max.
High Power Factor Fly back with very low THD:
100 AC: PF>0.99, THD<3% @ full load
230 AC: PF>0.98, THD<5% @ full load
Efficiency: >89 % @ full load
Related links
- STMicroelectronics STEVAL-ILL073V1 RGB LED Driver LED Driver Evaluation Board for ALED1642GW, STM8A for Autumotive
- STMicroelectronics STEVAL-ILL063V1 3 A LED Driver LED Driver Evaluation Board for LED5000
- STMicroelectronics EVL150W-HVSL 150 V - 150 W LED driver LED Driver Evaluation Board for STCMB1 for High-powerstreet
- STMicroelectronics STEVAL-ILL078V1 LED Driver Evaluation Board Evaluation Board for STPS2L60 for Ceramic Output
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
- STMicroelectronics STEVAL-ILL049V12, STEVAL LED Driver Evaluation Board for LED6001 for LED Driver
- STMicroelectronics STEVAL-ILL035V2 STEVAL LED Driver Evaluation Board for LED7708 for LED Driver
