Infineon REFICL5102U52WCCTOBO1 REF-ICL5102-U52W-CC LED Driver Evaluation Board for ICL5102, IPN60R600P7S for ICL5102
- RS Stock No.:
- 234-1606
- Mfr. Part No.:
- REFICL5102U52WCCTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€86.59
(exc. VAT)
€106.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.59 |
*price indicative
- RS Stock No.:
- 234-1606
- Mfr. Part No.:
- REFICL5102U52WCCTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| LED Technology | LED Driver | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Evaluation Board | |
| For Use With | ICL5102 Evaluation Board | |
| Featured Device | ICL5102, IPN60R600P7S | |
| Kit Name | REF-ICL5102-U52W-CC | |
| Standards/Approvals | JEDEC47/20/22 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
LED Technology LED Driver | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Evaluation Board | ||
For Use With ICL5102 Evaluation Board | ||
Featured Device ICL5102, IPN60R600P7S | ||
Kit Name REF-ICL5102-U52W-CC | ||
Standards/Approvals JEDEC47/20/22 | ||
The Infineon REF-ICL5102-U52W-CC demonstrates a low-cost PFC+LCC LED driver for non-dimmable indoor lighting applications, where the LED current can be switched among three fixed levels. To reduce the system cost, the LCC is equipped with an open loop control and compact integrated LCC transformer. It used with feedforward mechanism, which LED current spread is narrow in this open loop control. The LCC is operated at high frequency so that the series inductance of the LCC topology can be integrated into the transformer. Both integrated LCC transformer and open-loop design result in a low system cost.
Open-loop LCC design with narrow LED current spread
Integrated LCC transformer
Feedforward to constrain the LED current spread in the open-loop design
Related links
- Infineon REF-ICL5102-U130W-CC LED Driver for IPD60R400CE IPN60R360P7S AC/DC Power
- Infineon REFLLCBUCK4CH320WTOBO1 REF-LLC-BUCK-4CH-320W LED Driver Development Board for ICL5102 LED Driver IC
- STMicroelectronics STEVAL-ILL046V1 STEVAL LED Driver Evaluation Board for ST1CC40 for LED Driver
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- STMicroelectronics EVL150W-HVSL 150 V - 150 W LED driver LED Driver Evaluation Board for STCMB1 for High-powerstreet
- STMicroelectronics STEVAL-ILL067V1 STEVAL LED Driver Evaluation Board for ALED7707 for LED Driver
- STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver 4-Channel Evaluation Kit LED Driver Evaluation Kit for ALED7709
- STMicroelectronics STEVAL-ILL054V2 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver
