Infineon REF-ICL5102-U130W-CC LED Driver for IPD60R400CE, BSS126, IPN60R360P7S, ICL5102 for LED Drivers, AC/DC Power
- RS Stock No.:
- 238-7887
- Mfr. Part No.:
- REFICL5102U130WCCTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€107.87
(exc. VAT)
€132.68
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.87 |
*price indicative
- RS Stock No.:
- 238-7887
- Mfr. Part No.:
- REFICL5102U130WCCTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | LED Driver | |
| For Use With | LED Drivers, AC/DC Power Supply | |
| Kit Classification | Evaluation Board | |
| Featured Device | IPD60R400CE, BSS126, IPN60R360P7S, ICL5102 | |
| Kit Name | REF-ICL5102-U130W-CC | |
| Standards/Approvals | JEDEC47/20/22 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function LED Driver | ||
For Use With LED Drivers, AC/DC Power Supply | ||
Kit Classification Evaluation Board | ||
Featured Device IPD60R400CE, BSS126, IPN60R360P7S, ICL5102 | ||
Kit Name REF-ICL5102-U130W-CC | ||
Standards/Approvals JEDEC47/20/22 | ||
The Infineon 130W LED driver evaluation board with excellent input power quality and integrated LLC transformer design.
Board type evaluation board
Output voltage maximum 76V
Output current maximum 1.72A
Related links
- Infineon REF_ICL5102_U100W_LCC LED Driver for BSS126 IPN60R360P7S
- Infineon REFICL5102U52WCCTOBO1 IPN60R600P7S for ICL5102
- Infineon REF-XDPL8219-U40W Flyback Controller for Lighting
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
- Infineon REF-ENGCOOLFAN1KW 3 Phase Motor Drive for IAUA250N04S6N007, TLE9879QXW40
- Infineon REF-DAB11KIZSICSYS DC-DC Converter for IMZ120R030M1H for Charging Wallboxes
- Infineon REF-SHA35WRC2SYS 3 Phase Motor Drive for IKN03N60RC2 IRS44273L
- Infineon REF-22K-GPD-INV-EASY3B for FP100R12W3T7_B11 IMBF170R1K0M1 XMC4300 for Industrial Motor
