MikroElektronika MIKROE-2758 16x12 G Click LED Matrix Sensor Add-On Board for IS31FL3733 for 8x8 Y Click
- RS Stock No.:
- 249-3940
- Mfr. Part No.:
- MIKROE-2758
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€32.44
(exc. VAT)
€39.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.44 |
*price indicative
- RS Stock No.:
- 249-3940
- Mfr. Part No.:
- MIKROE-2758
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| LED Technology | LED Matrix | |
| Product Type | LED Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| For Use With | 8x8 Y Click | |
| Featured Device | IS31FL3733 | |
| Kit Name | 16x12 G Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
LED Technology LED Matrix | ||
Product Type LED Development Tool | ||
Kit Classification Sensor Add-On Board | ||
For Use With 8x8 Y Click | ||
Featured Device IS31FL3733 | ||
Kit Name 16x12 G Click | ||
Standards/Approvals No | ||
The MikroElektronika 16x12 G click carries a 16x12 LED display and the IS31FL3733 matrix driver. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over I2C interface.
Type LED Matrix
Interface GPIO, I2C
Related links
- MikroElektronika MIKROE-2246 Matrix G Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- MikroElektronika MIKROE-2790 7 x 10 Y Click LED Matrix Display Development Board With 74HC595
- MikroElektronika MIKROE-2705 7x10 G Click LED Matrix Display MikroBus Click Board With 74HC595
- MikroElektronika MIKROE-2245 Matrix R Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- MikroElektronika MIKROE-1306 8x8 G Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-6793 OLED W Click LED Matrix Click Board for MCOT128032CY for MikroBUS
- MikroElektronika MIKROE-1294 8 x 8 Y Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-4115 10x10 RGB Click LED Matrix LED Driver for WS2812 for LED Decorative Lighting, Full Colour
