Okdo TS2161-A Red LED Module LED Development Kit for Red LED Module for Micro:bit and Arduino

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.15

(exc. VAT)

€2.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 195 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.15
5 - 9€2.04
10 +€1.98

*price indicative

RS Stock No.:
257-6786
Mfr. Part No.:
TS2161-A
Manufacturer:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

LED Development Tool

LED Technology

LED

Kit Classification

Development Kit

For Use With

Micro:bit and Arduino

Featured Device

Red LED Module

Kit Name

Red LED Module

Standards/Approvals

No

COO (Country of Origin):
CN
The Okdo TelePort red LED module which has a light emitting diode. Its RJ11 port integrates G, V and S(Signal). When S is at high level, the LED will light up; when at low level, LED will go off. In addition, the output high/low levels or PWM signals from IO port of the control board also can determine the state and brightness of the LED.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

5mm LED emits red light

Comes with a fixing hole to make it easy to attach to projects

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy