Okdo TS2162-A Green LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- RS Stock No.:
- 257-6787
- Mfr. Part No.:
- TS2162-A
- Manufacturer:
- Okdo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.15 |
| 5 - 9 | €2.04 |
| 10 + | €1.98 |
*price indicative
- RS Stock No.:
- 257-6787
- Mfr. Part No.:
- TS2162-A
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| LED Technology | LED | |
| Product Type | LED Development Tool | |
| Kit Classification | Development Kit | |
| For Use With | Micro:bit and Arduino | |
| Featured Device | RJ11 6P6C OKdo TelePort Control boards | |
| Kit Name | Green LED Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
LED Technology LED | ||
Product Type LED Development Tool | ||
Kit Classification Development Kit | ||
For Use With Micro:bit and Arduino | ||
Featured Device RJ11 6P6C OKdo TelePort Control boards | ||
Kit Name Green LED Module | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo TelePort green LED module which has a light emitting diode. Its RJ11 port integrates G, V and S(Signal). When S is at high level, the LED will light up; when at low level, LED will go off. In addition, the output high/low levels or PWM signals from IO port of the control board also can determine the state and brightness of the LED.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
5mm LED emits green light
Comes with a fixing hole to make it easy to attach to projects
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Okdo TS2163-A Yellow LED Module LED Development Kit for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2129-A White LED Module LED Module for RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo TS2160-A I2C 2004 LCD Module LCD Module With RJ11 6P6C OKdo TelePort Control boards for Micro:bit and Arduino
- Okdo Single Relay Module for TS2178 TelePort control Board Single Relay Module,
- Okdo TS2186-A 3W LED Module LED Development Kit for 3W LED Module for Micro:bit and Arduino
- Okdo TS2164-A Blue LED Module LED Development Kit for Blue LED Module for Micro:bit and Arduino
- Okdo TS2161-A Red LED Module LED Development Kit for Red LED Module for Micro:bit and Arduino
- Okdo OKdo TelePort Flame Sensor Module Flame Sensor Module for TS2144 Micro:bit and Arduino
