ADAFRUIT INDUSTRIES 2479 Adafruit Wireless Development Kit
- RS Stock No.:
- 288-1811
- Distrelec Article No.:
- 300-91-188
- Mfr. Part No.:
- 2479
- Manufacturer:
- ADAFRUIT INDUSTRIES
Subtotal (1 unit)*
€29.66
(exc. VAT)
€36.48
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.66 |
*price indicative
- RS Stock No.:
- 288-1811
- Distrelec Article No.:
- 300-91-188
- Mfr. Part No.:
- 2479
- Manufacturer:
- ADAFRUIT INDUSTRIES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ADAFRUIT INDUSTRIES | |
| Product Type | LED Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | Adafruit Wireless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ADAFRUIT INDUSTRIES | ||
Product Type LED Development Tool | ||
Kit Classification Development Kit | ||
Kit Name Adafruit Wireless | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The UART makes it easy to add Bluetooth Low Energy connectivity to anything with a hardware or software serial port. We even have nice hardware flow control so you won't have to think about losing data. Connect to your Arduino or other microcontroller or even just a standard FTDI cable for debugging and testing.
Adjusted BLE UART service to use min connection interval as the tx interval
Enabled the internal pullup resistor on the CS pin for Bluefruit SPI boards
Related links
- Wurth Elektronik Thyone-I Wireless FeatherWing Development Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- ADAFRUIT INDUSTRIES 254 Development Kit
- ADAFRUIT INDUSTRIES 2223 Development Kit
- ADAFRUIT INDUSTRIES 3857 Development Kit
- ADAFRUIT INDUSTRIES 757 Development Kit for use with PCB Board
- ADAFRUIT INDUSTRIES RFM96W LoRa RFM9X LoRa Arduino
- ADAFRUIT INDUSTRIES USB Dongle Software Defined Radio Dongle 1850 MHz 1497
- ADAFRUIT INDUSTRIES FONA MiniGSM uFL SIM800 Mobile Communication Module 1.9 GHz 1946
