KCDC03-106 Kingbright 2 7 Segment LED Display Cathode Orange 46mcd Right Side 7.6 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
294-606
Mfr. Part No.:
KCDC03-106
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

2

LED Colour

Orange

Number of Segments

7

Dominant Wavelength

601nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Cathode

Mount Type

Surface

External Depth

3.8mm

External Width

14.8mm

External Height

12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

46mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2.1V

Power Dissipation

75mW

Forward Current

30mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Dual Digit, 5.08 & 7.62mm


A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy