KCDA03-106 Kingbright 2 7 Segment LED Display Anode Orange 46mcd Right Side 7.6 mm

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€29.60

(exc. VAT)

€36.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€5.92€29.60-
25 - 95€5.76€28.802%
100 - 245€5.608€28.045%
250 - 495€5.464€27.327%
500 +€5.328€26.649%

*price indicative

Packaging Options:
RS Stock No.:
294-662
Mfr. Part No.:
KCDA03-106
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

2

LED Colour

Orange

Number of Segments

7

Dominant Wavelength

601nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mount Type

Surface

External Depth

3.8mm

External Width

14.8mm

External Height

12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

46mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2.1V

Power Dissipation

75mW

Forward Current

30mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Dual Digit, 5.08 & 7.62mm


A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy