KB-2500CGKD Kingbright Light Bar LED Display Green 75mcd
- RS Stock No.:
- 145-1441
- Mfr. Part No.:
- KB-2500CGKD
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€128.40
(exc. VAT)
€157.90
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | €1.284 | €128.40 | - |
| 500 - 900 | €1.252 | €125.20 | 2% |
| 1000 + | €1.22 | €122.00 | 4% |
*price indicative
- RS Stock No.:
- 145-1441
- Mfr. Part No.:
- KB-2500CGKD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| Product Type | LED Display | |
| LED Colour | Green | |
| Number of Segments | 1 | |
| Dominant Wavelength | 570nm | |
| Mount Type | Through Hole | |
| External Depth | 4.9mm | |
| External Width | 9.9mm | |
| External Height | 6.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 75mcd | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Colour of Face | White | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Series | KB | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
Product Type LED Display | ||
LED Colour Green | ||
Number of Segments 1 | ||
Dominant Wavelength 570nm | ||
Mount Type Through Hole | ||
External Depth 4.9mm | ||
External Width 9.9mm | ||
External Height 6.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 75mcd | ||
Standards/Approvals CIE127-2007, RoHS | ||
Colour of Face White | ||
Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Series KB | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
LED Light Bars 8.89 x 3.81 mm, Kingbright
This family of LED light bars, from Kingbright, have four segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 3.81 mm and can be flush mounted onto PCBs. They also offer low current operation.
Kingbright Light Bar Arrays
Related links
- KB-2500CGKD Kingbright Light Bar LED Display Green 75mcd
- KB-2550CGKD Kingbright Light Bar LED Display Green 110mcd
- KB-2885SGD Kingbright Light Bar LED Display Green 25mcd
- KB-2885CGKD Kingbright Light Bar LED Display Green 59mcd
- KB-2855CGKD Kingbright Light Bar LED Display Green 270mcd
- KB-2855SGD Kingbright Light Bar LED Display Green 54mcd
- KB-2820CGKD Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
