KB-2855CGKD Kingbright Light Bar LED Display Green 270mcd

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€61.55

(exc. VAT)

€75.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€1.231€61.55
250 - 450€1.136€56.80
500 +€1.107€55.35

*price indicative

RS Stock No.:
165-1545
Mfr. Part No.:
KB-2855CGKD
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

Light Bar

LED Colour

Green

Number of Segments

1

Dominant Wavelength

570nm

Mount Type

Through Hole

External Width

9.9mm

External Height

9.9mm

External Depth

6.1mm

Minimum Operating Temperature

-40°C

Luminous Intensity

270mcd

Maximum Operating Temperature

85°C

Colour of Face

White

Standards/Approvals

RoHS Compliant

Power Dissipation

75mW

Forward Voltage

2.1V

Series

KB-2855CGKD

Forward Current

30mA

COO (Country of Origin):
CN

LED Light Bars 8.89 x 8.89 mm, Kingbright


This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.

Kingbright Light Bar Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy