CA56-11SURKWA Kingbright 4 7 Segment LED Display Anode Red 24mcd Right Side 14.2 mm

Get a bulk buy discount

Add 50 more to save €6.30

View bulk pricing options

Subtotal (1 tube of 10 units)*

€50.24

(exc. VAT)

€61.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 31 December 2026
  • Plus 100 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 40€5.024€50.24-
50 - 90€4.898€48.98€6.30
100 +€4.774€47.74€25.00

*price indicative

RS Stock No.:
165-1504
Mfr. Part No.:
CA56-11SURKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

4

LED Colour

Red

Number of Segments

7

Dominant Wavelength

630nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mount Type

Through Hole

External Depth

50.3mm

External Width

19mm

External Height

8.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

24mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

2V

Power Dissipation

75mW

Forward Current

30mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Quad Digit 7-segment Display


A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy