CA56-12SYKWA Kingbright 4 7 Segment LED Display Anode Yellow 120mcd Right Side 14.2 mm
- RS Stock No.:
- 146-1583
- Mfr. Part No.:
- CA56-12SYKWA
- Manufacturer:
- Kingbright
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€44.19
(exc. VAT)
€54.35
(inc. VAT)
- Shipping from 08 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 40 | €4.419 | €44.19 | - |
| 50 - 90 | €4.303 | €43.03 | 2% |
| 100 + | €4.199 | €41.99 | 4% |
*price indicative
- RS Stock No.:
- 146-1583
- Mfr. Part No.:
- CA56-12SYKWA
- Manufacturer:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 4 | |
| LED Colour | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 590nm | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 50.3mm | |
| External Height | 8.1mm | |
| External Depth | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 120mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.5V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Series | CA56 | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 4 | ||
LED Colour Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 590nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 50.3mm | ||
External Height 8.1mm | ||
External Depth 19mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 120mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.5V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Series CA56 | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Quad Digit 7-segment Display
7-Segment LED Displays
Related links
- Kingbright 4 7 Segment LED Display Anode Yellow 120mcd Right Side 14.2 mm
- CA56-11SURKWA Kingbright 4 7 Segment LED Display Anode Red 24mcd Right Side 14.2 mm
- Kingbright 4 7 Segment LED Display Anode Red 24mcd Right Side 14.2 mm
- SA40-19SYKWA Kingbright 10 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm
- KCSA04-107 Kingbright 1 7 Segment LED Display Anode Yellow 35mcd Right Side 10.2 mm
- SA10-21SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 400mcd Right Side 25.4 mm
- SA40-18SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 450mcd Right Side 101 mm
- SA08-11SYKWA Kingbright 1 7 Segment LED Display Anode Yellow 140mcd Right Side 20.3 mm
