KCSA56-106 Kingbright 1 7 Segment LED Display Anode Orange 78mcd Right Side 14.2 mm
- RS Stock No.:
- 165-1881
- Mfr. Part No.:
- KCSA56-106
- Manufacturer:
- Kingbright
Subtotal (1 reel of 400 units)*
€684.00
(exc. VAT)
€840.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | €1.71 | €684.00 |
*price indicative
- RS Stock No.:
- 165-1881
- Mfr. Part No.:
- KCSA56-106
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 601nm | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Depth | 3.8mm | |
| External Height | 19mm | |
| External Width | 12.4mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 78mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 601nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Depth 3.8mm | ||
External Height 19mm | ||
External Width 12.4mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 78mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.1V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- KCSA56-106 Kingbright 1 7 Segment LED Display Anode Orange 78mcd Right Side 14.2 mm
- KCSA04-106 Kingbright 1 7 Segment LED Display Anode Orange 60mcd Right Side 10.2 mm
- KCSA02-106 Kingbright 1 7 Segment LED Display Anode Orange 37mcd Right Side 5.1 mm
- KCSA56-105 Kingbright 1 7 Segment LED Display Anode Red 44mcd Right Side 14.2 mm
- KCSA56-123 Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 14.2 mm
- KCDA03-106 Kingbright 2 7 Segment LED Display Anode Orange 46mcd Right Side 7.6 mm
- KCSC02-106 Kingbright 1 7 Segment LED Display Cathode Orange 37mcd Right Side 5.1 mm
- Kingbright 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm
