SC23-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 440mcd Right Side 57 mm

Get a bulk buy discount

Add 50 more to save €13.70

View bulk pricing options

Subtotal (1 tube of 10 units)*

€105.50

(exc. VAT)

€129.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
10 - 40€10.55€105.50-
50 - 90€10.276€102.76€13.70
100 +€10.024€100.24€52.60

*price indicative

RS Stock No.:
165-4422
Mfr. Part No.:
SC23-11SURKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

630nm

Character Width

32.2mm

Character Height

57mm

Common Connection

Cathode

Mount Type

Through Hole

External Depth

70mm

External Height

12mm

External Width

48mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

440mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

3.9V

Power Dissipation

300mW

Series

SC23

Decimal Orientation

Right Side

Forward Current

30mA

COO (Country of Origin):
CN

Kingbright Single Digit, 38 to 57mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy