- RS Stock No.:
- 168-2389
- Mfr. Part No.:
- LA-301AB
- Manufacturer:
- ROHM
145 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.51
(exc. VAT)
€1.86
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.51 | €7.55 |
*price indicative |
- RS Stock No.:
- 168-2389
- Mfr. Part No.:
- LA-301AB
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Anode Common Type
DIP Type
Anode Common Type
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 626 nm |
Character Width | 4mm |
Character Height | 8mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 11mm |
External Width | 7mm |
External Height | 5mm |
External Dimensions | 7 x 11 x 5mm |
Luminous Intensity | 90 mcd |
Colour of Face | Black |
Forward Voltage | 2.6 V |
Power Dissipation | 520mW |
Forward Current | 25mA |
Operating Temperature Range | -25 → +75°C |
For Use With | General Electronic Equipments |
Minimum Operating Temperature | -25°C |
Decimal Orientation | Right Side |
Series | LA-301B |
Maximum Operating Temperature | +75°C |