- RS Stock No.:
- 168-2409
- Mfr. Part No.:
- LBP-602DK2
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
€2.206
(exc. VAT)
€2.713
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €2.206 | €11.03 |
*price indicative |
- RS Stock No.:
- 168-2409
- Mfr. Part No.:
- LBP-602DK2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 2 |
LED Colours | Orange |
Number of Segments | 7 |
Dominant Wavelength | 605 nm |
Character Width | 8mm |
Character Height | 14.3mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Dimensions | 25 x 19 x 8mm |
External Height | 8mm |
External Width | 25mm |
External Depth | 19mm |
Luminous Intensity | 250 mcd |
Colour of Face | Black |
Forward Voltage | 2.6 V |
Power Dissipation | 896mW |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
For Use With | General Electronic Equipments |
Forward Current | 20mA |
Series | LBP-602K2 |
Operating Temperature Range | -25 → +75°C |
Decimal Orientation | Right Side |