TDSO1150 Vishay 7-Segment LED Display, CA Red-Orange 3 mcd RH DP 7mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0935
Mfr. Part No.:
TDSO1150
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Display Type

7-Segment

Number of Characters

1

LED Colours

Red-Orange

Number of Segments

7

Dominant Wavelength

625 nm

Character Width

4.7mm

Character Height

7mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

6mm

External Dimensions

6 x 7.4mm

External Width

7.4mm

Luminous Intensity

3 mcd

Colour of Face

Grey

Power Dissipation

400mW

Forward Voltage

2 V

Maximum Operating Temperature

+85°C

Forward Current

17mA

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Operating Temperature Range

-40 → +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy