SA40-19SEKWA Kingbright 7-Segment LED Display, CA Orange 310 mcd RH DP 101mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
719-2519
Mfr. Part No.:
SA40-19SEKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Orange

Number of Segments

7

Dominant Wavelength

601 nm

Character Width

59.5mm

Character Height

101mm

Common Connection

Anode

Mounting Type

Through Hole

External Width

90mm

External Height

15mm

External Dimensions

15 x 90 x 122mm

External Depth

122mm

Luminous Intensity

310 mcd

Colour of Face

Grey

Power Dissipation

150 mW, 600 mW

Forward Voltage

4.2 V, 8.4 V

Decimal Orientation

Right Side

Forward Current

30 mA, 60 mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy