HDSP-F503 Broadcom 1 7 Segment LED Display Cathode Green 3.5mcd Right Side 10.2 mm
- RS Stock No.:
- 178-3004
- Mfr. Part No.:
- HDSP-F503
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 400 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 200 units)*
€465.00
(exc. VAT)
€572.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 200 - 200 | €2.325 | €465.00 | - |
| 400 + | €2.209 | €441.80 | 4% |
*price indicative
- RS Stock No.:
- 178-3004
- Mfr. Part No.:
- HDSP-F503
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 571nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 9.8mm | |
| External Height | 12.9mm | |
| External Depth | 6.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Luminous Intensity | 3.5mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1V | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 571nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 9.8mm | ||
External Height 12.9mm | ||
External Depth 6.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Luminous Intensity 3.5mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.1V | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
Single-digit 7-segment Green LED Displays
A range of single-digit 7-segment Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
Broadcom 7-Segment LED Displays
Related links
- Broadcom 1 7 Segment LED Display Cathode Green 3.5mcd Right Side 10.2 mm
- Broadcom 1 7 Segment LED Display Cathode Red 1mcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Cathode Red 4.2mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Cathode Red 7mcd Right Side 20.3 mm
- Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
- HDSP-U213 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
- HDSP-3903 Broadcom 1 7 Segment LED Display Cathode Red 7mcd Right Side 20.3 mm
- HDSP-H103 Broadcom 1 7 Segment LED Display Cathode Red 4.2mcd Right Side 14.2 mm
