HDSP-5503 Avago Technologies 1 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm

Subtotal (1 tube of 320 units)*

€800.32

(exc. VAT)

€984.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
320 +€2.501€800.32

*price indicative

RS Stock No.:
178-3021
Mfr. Part No.:
HDSP-5503
Manufacturer:
Avago Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Avago Technologies

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

626nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Cathode

Mount Type

Through Hole

External Width

12.6mm

External Height

17mm

External Depth

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Luminous Intensity

3.7mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

2.1V

Decimal Orientation

Right Side

Forward Current

90mA

Single-digit 7-segment Red LED Displays


A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays


Note

A5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy