HDSP-5551 Avago Technologies 1 7 Segment LED Display Anode Red 1.48mcd Right Side 14.2 mm
- RS Stock No.:
- 178-3022
- Mfr. Part No.:
- HDSP-5551
- Manufacturer:
- Avago Technologies
Subtotal (1 tube of 320 units)*
€499.20
(exc. VAT)
€614.40
(inc. VAT)
In Stock
- 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 320 + | €1.56 | €499.20 |
*price indicative
- RS Stock No.:
- 178-3022
- Mfr. Part No.:
- HDSP-5551
- Manufacturer:
- Avago Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avago Technologies | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 12.6mm | |
| External Height | 17mm | |
| External Depth | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 1.48mcd | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 1.7V | |
| Forward Current | 15mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Avago Technologies | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 12.6mm | ||
External Height 17mm | ||
External Depth 8mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 1.48mcd | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 1.7V | ||
Forward Current 15mA | ||
Decimal Orientation Right Side | ||

Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Note
A5
Related links
- Avago Technologies 1 7 Segment LED Display Anode Red 1.48mcd Right Side 14.2 mm
- HDSP-5551 Avago Technologies 1 7 Segment LED Display Anode Red 1.48mcd Right Side 14.2 mm
- Avago Technologies 1 7 Segment LED Display Cathode Red 1.48mcd Right Side 14.2 mm
- HDSP-5553 Avago Technologies 1 7 Segment LED Display Cathode Red 1.48mcd Right Side 14.2 mm
- Avago Technologies 1 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- HDSP-5503 Avago Technologies 1 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- HDSP-H151 Broadcom 1 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
