HDSP-H151 Broadcom 1 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm

Subtotal (1 tube of 320 units)*

€944.00

(exc. VAT)

€1,161.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
320 +€2.95€944.00

*price indicative

RS Stock No.:
178-3026
Mfr. Part No.:
HDSP-H151
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

637nm

Character Width

7.8mm

Character Height

14.2mm

Common Connection

Anode

Mount Type

Through Hole

External Depth

17mm

External Height

8mm

External Width

12.6mm

Minimum Operating Temperature

-20°C

Luminous Intensity

16mcd

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

1.8V

Decimal Orientation

Right Side

Forward Current

40mA

Single-digit 7-segment Red LED Displays


A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy