HDSP-H151 Broadcom 1 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- RS Stock No.:
- 830-5151
- Mfr. Part No.:
- HDSP-H151
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 25 more to save €31.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€25.48
(exc. VAT)
€31.34
(inc. VAT)
Temporarily out of stock
- 565 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €5.096 | €25.48 | - |
| 25 - 95 | €3.824 | €19.12 | €31.80 |
| 100 - 245 | €3.176 | €15.88 | €192.00 |
| 250 - 495 | €2.854 | €14.27 | €560.50 |
| 500 + | €2.592 | €12.96 | €1,252.00 |
*price indicative
- RS Stock No.:
- 830-5151
- Mfr. Part No.:
- HDSP-H151
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 637nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 17mm | |
| External Width | 12.6mm | |
| External Height | 8mm | |
| Minimum Operating Temperature | -20°C | |
| Luminous Intensity | 16mcd | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 1.8V | |
| Forward Current | 40mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 637nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 17mm | ||
External Width 12.6mm | ||
External Height 8mm | ||
Minimum Operating Temperature -20°C | ||
Luminous Intensity 16mcd | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 1.8V | ||
Forward Current 40mA | ||
Decimal Orientation Right Side | ||
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Related links
- HDSP-H151 Broadcom 1 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- HDSP-5501 Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 4.2mcd Right Side 14.2 mm
- HDSP-H101 Broadcom 1 7 Segment LED Display Anode Red 4.2mcd Right Side 14.2 mm
- LB-603VF ROHM 3 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- HDSP-N151 Broadcom 1 7 Segment LED Display Anode Red 14mcd Right Side 20.3 mm
- HDSP-7501-CD000 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
