HCMS-3967 Broadcom 4 Dot Matrix LED Display Green 1mcd 4.6 mm
- RS Stock No.:
- 178-3110
- Mfr. Part No.:
- HCMS-3967
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€642.98
(exc. VAT)
€790.86
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | €32.149 | €642.98 |
| 40 + | €27.455 | €549.10 |
*price indicative
- RS Stock No.:
- 178-3110
- Mfr. Part No.:
- HCMS-3967
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | Dot Matrix | |
| Product Type | LED Display | |
| Number of Characters | 4 | |
| LED Colour | Green | |
| Dominant Wavelength | 574nm | |
| Character Width | 2.5mm | |
| Character Height | 4.6mm | |
| Mount Type | Through Hole | |
| External Width | 21.5mm | |
| External Height | 11.4mm | |
| External Depth | 5.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 1mcd | |
| Standards/Approvals | UL 1577, IEC/EN/DIN EN 60747-5-5, CSA, RoHS | |
| Colour of Face | Black | |
| Power Dissipation | 0.766W | |
| Forward Voltage | 3.3V | |
| Series | HCMS-39xx | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type Dot Matrix | ||
Product Type LED Display | ||
Number of Characters 4 | ||
LED Colour Green | ||
Dominant Wavelength 574nm | ||
Character Width 2.5mm | ||
Character Height 4.6mm | ||
Mount Type Through Hole | ||
External Width 21.5mm | ||
External Height 11.4mm | ||
External Depth 5.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 1mcd | ||
Standards/Approvals UL 1577, IEC/EN/DIN EN 60747-5-5, CSA, RoHS | ||
Colour of Face Black | ||
Power Dissipation 0.766W | ||
Forward Voltage 3.3V | ||
Series HCMS-39xx | ||
4 and 8 Digit Alphanumeric LED Display, Avago HCMS-39xx Series
A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.
X-Y stackable
Serial bus interface
+3.3V supply voltage
0.15" character height in 4 and 8 character packages
0.20" character height in 4 and 8 character packages
Alphanumeric LED Displays
Related links
- Broadcom 4 Dot Matrix LED Display Green 1mcd 4.6 mm
- HCMS-3977 Broadcom 8 Dot Matrix LED Display Green 1mcd 4.6 mm
- Broadcom 4 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-2963 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 4.6 mm
- HCMS-2903 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm
- Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
- HDLG-2416 Broadcom 4 Dot Matrix LED Display Green 5.6mcd 5.1 mm
- HCMS-3966 Broadcom 4 Dot Matrix LED Display Red 2.3mcd 4.6 mm
