HCMS-2903 Broadcom 4 Dot Matrix LED Display Green 0.11mcd 3.7 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€35.20

(exc. VAT)

€43.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€35.20
5 - 19€33.12
20 - 39€30.94
40 - 79€27.24
80 +€25.45

*price indicative

Packaging Options:
RS Stock No.:
830-5091
Mfr. Part No.:
HCMS-2903
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

Dot Matrix

Number of Characters

4

LED Colour

Green

Dominant Wavelength

574nm

Character Width

2.1mm

Character Height

3.7mm

Mount Type

Through Hole

External Depth

10.2mm

External Width

17.8mm

External Height

5.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

0.11mcd

Colour of Face

Black

Standards/Approvals

Class 1 ESD (0-1999V)

Series

HCMS-29xx

4 and 8 Digit Alphanumeric LED Display, Avago HCMS-29xx Series


A range of 5x7 dot-matrix displays available in 4- and 8-digit packages.

X-Y stackable

Serial bus interface

+5.0V supply voltage

Alphanumeric LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy