Wurth Elektronik 1 7 Segment LED Display Cathode Green 46mcd Right Side 13.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€0.721€7.21
30 - 40€0.661€6.61
50 +€0.57€5.70

*price indicative

RS Stock No.:
228-0406
Distrelec Article No.:
304-40-953
Mfr. Part No.:
157136V12701
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

572nm

Character Height

13.2mm

Common Connection

Cathode

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

46mcd

Colour of Face

Grey

Standards/Approvals

EN, IEC, RoHS, REACH

Power Dissipation

52mW

Series

WL-T7DS

Decimal Orientation

Right Side

Forward Current

100mA

The Wurth Elektronik WL-T7DS 7 segments display with bright green emitting colour has common cathode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units. It has 17.5 x 12.4 x 7 mm dimensions.

It is RoHS and REACH compliant

It is lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy