Wurth Elektronik 1 7 Segment LED Display Anode Green 46mcd Right Side 13.2 mm

Get a bulk buy discount

Add 30 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.721€7.21-
30 - 40€0.662€6.628%
50 +€0.57€5.7020%

*price indicative

RS Stock No.:
228-0408
Distrelec Article No.:
304-40-954
Mfr. Part No.:
157136V12801
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

572nm

Character Height

13.2mm

Common Connection

Anode

Minimum Operating Temperature

-40°C

Luminous Intensity

46mcd

Maximum Operating Temperature

85°C

Colour of Face

Grey

Standards/Approvals

RoHS, EN, REACH, IEC

Power Dissipation

52mW

Forward Current

100mA

Series

WL-T7DS

Decimal Orientation

Right Side

The Wurth Elektronik WL-T7DS 7 segments display with bright green emitting colour has common anode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units. It has 17.5 x 12.4 x 7 mm dimensions.

It is RoHS and REACH compliant

It is lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy