SA23-12EWA Kingbright 1 7 Segment LED Display Anode Red 57mcd Right Side 57 mm

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

€13.44

(exc. VAT)

€16.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.44-
10 - 19€11.1816%
20 +€9.4229%

*price indicative

RS Stock No.:
235-9269
Mfr. Part No.:
SA23-12EWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

617nm

Character Width

32.2mm

Character Height

57mm

Common Connection

Anode

Mount Type

Through Hole

External Height

70mm

External Depth

12mm

External Width

48mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

57mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Power Dissipation

150mW, 300mW

Forward Voltage

8V

Decimal Orientation

Right Side

Forward Current

30mA

Kingbright Single Digit, 38 to 57mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Note

A5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy